ABB CP-C.1 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 300V dc ac, dc Input, 24V dc dc
- RS-artikelnummer:
- 176-9044
- Tillv. art.nr:
- 1SVR360663R2001 CP-C.1 24/10.0-C
- Tillverkare / varumärke:
- ABB
Tillfälligt slut i lager – restorder för leverans 2024-06-12
Lagt till varukorgen
Pris (ex. moms) Varje
4 997,00 kr
(exkl. moms)
6 246,25 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 997,00 kr |
- RS-artikelnummer:
- 176-9044
- Tillv. art.nr:
- 1SVR360663R2001 CP-C.1 24/10.0-C
- Tillverkare / varumärke:
- ABB
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The CP-C.1 24/10.0-C is a power supply from the CP-C.1 range with coated PCBA. The primary switch mode power supply offers a wide range input of 85-264 V AC and 90-300 V DC, rated input voltage is 110-240 V AC. The rated output power is 240 W, rated output current is 10 A at an output voltage of 24 V DC. The output voltage is adjustable within a range of 22.5 to 28.5 V DC. The power supply provides a U/I output characteristic with a power reserve of up to 50 % and allows parallel operation to increase capacity and to enable redundancy. Redundancy unit and buffer modules are available as accessories.
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 300V dc |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 129.4mm |
Width | 60mm |
Depth | 136mm |
Series | CP-C.1 |
Ripple And Noise | 120mV Pk-Pk |
Hazardous Area Certification | ATEX |
Output Voltage Adjustment Range | 22.5 to 28.5V |
Standards Met | CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508 |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Efficiency | 94.0% |
Maximum Temperature | +85°C |