TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc
- RS-artikelnummer:
- 125-8534
- Tillv. art.nr:
- TPC 120-124
- Tillverkare / varumärke:
- TRACOPOWER
32 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 195,09 kr
(exkl. moms)
1 493,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 195,09 kr |
10 - 14 | 1 135,35 kr |
15 + | 1 075,62 kr |
- RS-artikelnummer:
- 125-8534
- Tillv. art.nr:
- TPC 120-124
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Traco Power DIN Rail Power Supply, 5A Maximum Output Current, 40ms Minimum Hold-up Time - TPC Series - TPC 120-124
In need of a small but mighty energy solution for your mounted device? Install this DIN rail power supply from Traco Power and get a steady 24V DC output you can bank on. You can rest assured electrical spikes won't bring your system down, thanks to the unit's short-circuit and overvoltage protection. Low ripple and noise of 100mV Pk-Pk at 20MHz bandwidth prevents EMI from reaching your equipment, so disturbance won't stop work.
Features & Benefits
• IP20 rating indicates the unit's touch-proof, dustproof and protected against objects greater than 12mm
• Broad operating temperature range between -25°C and +70°C suits demanding work environments
• Mean time between failures of 1.3 million hours for glitch-free performance
• Compact dimensions of 90 (H) x 72 (W) x 100mm (D) take up minimal space on your DIN rail
• Broad operating temperature range between -25°C and +70°C suits demanding work environments
• Mean time between failures of 1.3 million hours for glitch-free performance
• Compact dimensions of 90 (H) x 72 (W) x 100mm (D) take up minimal space on your DIN rail
Applications
• Office equipment
• Manufacturing lines
• Hospitals and healthcare facilities
• Manufacturing lines
• Hospitals and healthcare facilities
What input source can I use with this product?
This unit has an input voltage range from 85 to 264V AC and 90 to 375V DC, so it's suitable for standard electrical supplies.
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 72mm |
Depth | 110mm |
Series | TPC |
Minimum Temperature | -25°C |
Special Features | Adjustable Output Voltage, Low Output Ripples & Noise, Power Good Signal |
Standards Met | CB Scheme, cCSAus, CE, cULus, cUS Recognised, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1, UL 94 V-0 |
Ripple And Noise | 100mV Pk-Pk |
MTBF | >1300000h |
Output Voltage Adjustment Range | 24 → 28.8V |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |