Phoenix Contact Vented Enclosure Type ME-IO Series , 113.3 x 18.8 x 77mm, Polyamide DIN Rail Enclosure Kit
- RS-artikelnummer:
- 909-3288
- Tillv. art.nr:
- 2202527
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 909-3288
- Tillv. art.nr:
- 2202527
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact DEV-KIT ME-IO
The DEV-KIT ME-IO is a DIN rail mountable electronic housing kit which is supplied with all the parts needed to assemble an enclosure ready for your electronics. It is ideal for prototyping or small production builds.
Features and Benefits
Narrow housing with overall width of 18.8 mm
Plug-in front connection technology
Secure DIN rail mounting
Light grey colour
Polycarbonate housing material
Flammability rating UL 94 V0
RoHS compliant
Plug-in front connection technology
Secure DIN rail mounting
Light grey colour
Polycarbonate housing material
Flammability rating UL 94 V0
RoHS compliant
Supplied with
1 x ME-IO 18.8 mm housing and pluggable connection technology (HSCH with HSCP).
Specifikationer
Attribute | Value |
---|---|
Enclosure Type | Vented |
Body Material | Polyamide |
Length | 113.3mm |
Dimensions | 113.3 x 18.8 x 77mm |
Width | 18.8mm |
Height | 77mm |
Colour | Light Grey |
Series | ME-IO |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Terminal Type | PCB |
Special Features | Plug-In Front Connection Technology |
Standards Met | UL 94V-0 |
- RS-artikelnummer:
- 909-3288
- Tillv. art.nr:
- 2202527
- Tillverkare / varumärke:
- Phoenix Contact