Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 35.2 x 99 x 107.3mm, Polyamide
- RS-artikelnummer:
- 284-1201
- Tillv. art.nr:
- 2706771
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-25
Pris (ex. moms) Var (i ett paket med 10)
325,886 kr
(exkl. moms)
407,358 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 325,886 kr | 3 258,86 kr |
- RS-artikelnummer:
- 284-1201
- Tillv. art.nr:
- 2706771
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.
RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology
Tool free mounting
IP20 degree protection
Variety of connection technology
Specifikationer
Attribute | Value |
---|---|
Enclosure Type | Lower Housing Part with Metal Foot Catch |
Body Material | Polyamide |
DIN Rail Type | Enclosure Base |
Length | 35.2mm |
Dimensions | 35.2 x 99 x 107.3mm |
Series | ME |
- RS-artikelnummer:
- 284-1201
- Tillv. art.nr:
- 2706771
- Tillverkare / varumärke:
- Phoenix Contact