- RS-artikelnummer:
- 241-6072
- Tillv. art.nr:
- 2854212
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-18
Pris (ex. moms) Var (i ett paket med 10)
363,782 kr
(exkl. moms)
454,728 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 363,782 kr | 3 637,82 kr |
- RS-artikelnummer:
- 241-6072
- Tillv. art.nr:
- 2854212
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact's DIN rail housing has tall design with vents and has width 22.6 mm, height 99 mm and depth 107.3 mm. Polyamide housing material is used. Single pcb holder with pcb thickness of 1.4 mm to 1.8 mm.
Tool-free mounting
Available in overall widths from 12.5 mm to 90 mm, modular extension possible
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN-rail-mountable bus conn
Available in overall widths from 12.5 mm to 90 mm, modular extension possible
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN-rail-mountable bus conn
Specifikationer
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Housing |
Body Material | Polyamide |
DIN Rail Type | Enclosure Base |
Length | 107.3mm |
- RS-artikelnummer:
- 241-6072
- Tillv. art.nr:
- 2854212
- Tillverkare / varumärke:
- Phoenix Contact