Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing
- RS-artikelnummer:
- 230-1185
- Tillv. art.nr:
- 2203887
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
49,023 kr
(exkl. moms)
61,279 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 49,023 kr | 490,23 kr |
- RS-artikelnummer:
- 230-1185
- Tillv. art.nr:
- 2203887
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact upper part of housing comes with transparent hinged cover. It has 122 x 25 x 12 mm (H x W x D) dimensions. It supports standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It provides optimal space utilization, as well as adaptability of design, colours, and printing. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It has IP20 rating
It is RoHS compliant
It is RoHS compliant
Specifikationer
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Housing Upper Part |
Body Material | Polyamide |
DIN Rail Type | Enclosure |
Length | 122mm |
Series | ICS |
- RS-artikelnummer:
- 230-1185
- Tillv. art.nr:
- 2203887
- Tillverkare / varumärke:
- Phoenix Contact