Amphenol Industrial, signalmate C091 3 Pole Right Angle M16 Din Socket, 5.0A, 300 V IP67, Cable Mount
- RS-artikelnummer:
- 459-2367
- Tillv. art.nr:
- C09131F0031002
- Tillverkare / varumärke:
- Amphenol Industrial
45 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
157,54 kr
(exkl. moms)
196,92 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 157,54 kr |
5 - 24 | 152,94 kr |
25 - 49 | 148,78 kr |
50 + | 144,96 kr |
- RS-artikelnummer:
- 459-2367
- Tillv. art.nr:
- C09131F0031002
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
90° Cable Socket
For cable diameter 4-6mm
Note
5-way and 7-way are available in two configurations.
Approvals
UL
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 5.0A |
Voltage Rating | 300 V |
IP Rating | IP67 |
Series | signalmate C091 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Plating | Silver |
- RS-artikelnummer:
- 459-2367
- Tillv. art.nr:
- C09131F0031002
- Tillverkare / varumärke:
- Amphenol Industrial