- RS-artikelnummer:
- 896-2098
- Tillverkare / varumärke:
- RS PRO
130 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
36,446 kr
(exkl. moms)
45,558 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 36,446 kr | 182,23 kr |
50 - 120 | 35,044 kr | 175,22 kr |
125 - 245 | 33,58 kr | 167,90 kr |
250 + | 32,138 kr | 160,69 kr |
- RS-artikelnummer:
- 896-2098
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
Specifikationer
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 110 V ac |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw |
Cable Gland Size | PG9 |
Colour | Clear |
Current Rating | 10A |