- RS-artikelnummer:
- 811-8178
- Tillverkare / varumärke:
- RS PRO
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
36,108 kr
(exkl. moms)
45,135 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 36,108 kr | 180,54 kr |
50 - 120 | 34,668 kr | 173,34 kr |
125 - 245 | 33,182 kr | 165,91 kr |
250 + | 31,762 kr | 158,81 kr |
- RS-artikelnummer:
- 811-8178
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
Type A socket Type
Gland size PG-11
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
Specifikationer
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 48 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG11 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-311/SL |
Termination Method | Screw |