- RS-artikelnummer:
- 541-5716
- Tillv. art.nr:
- 934456106 GM 216 NJ grau
- Tillverkare / varumärke:
- Hirschmann
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
36,42 kr
(exkl. moms)
45,52 kr
(inkl. moms)
Enheter | Per unit |
1 + | 36,42 kr |
- RS-artikelnummer:
- 541-5716
- Tillv. art.nr:
- 934456106 GM 216 NJ grau
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
GM Series
Industry standard
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Solenoid Valve Connector, 16A Current Rating, Screw Connection Type - GM Series - 934456106 GM 216 NJ grau
For equipment connections that last, depend on this solenoid valve connector from Belden's Hirschmann range. It lets you achieve a reliable link between valves or sensors and their voltage supply networks to keep your pneumatic and hydraulic systems in top form. Thanks to an M16 cable gland size, it's a cinch to attach to standard components.
Features & Benefits
• PA-GF housing is resistant to impact and heat
• Withstands up to 50 mating cycles for long-lasting use
• Screw terminals hold wires securely in place, even if your system gets shaky
• Withstands up to 50 mating cycles for long-lasting use
• Screw terminals hold wires securely in place, even if your system gets shaky
Applications
• Material handling
• Process automation
• Machine building
• Process automation
• Machine building
Can I use this solenoid valve connector in dusty environments?
Yes, it has an IP65 rating when mated with a compatible connector. This means it's dust-tight and protected against low-pressure water jets, so it stands up to use in harsh environments.
Standards
IP65
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Grey |
Current Rating | 16A |
Protective Circuit | No |
Series | GM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |
- RS-artikelnummer:
- 541-5716
- Tillv. art.nr:
- 934456106 GM 216 NJ grau
- Tillverkare / varumärke:
- Hirschmann