- RS-artikelnummer:
- 253-3860
- Tillv. art.nr:
- 1212010031
- Tillverkare / varumärke:
- Brad from Molex
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 50)
30,601 kr
(exkl. moms)
38,251 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
50 - 50 | 30,601 kr | 1 530,05 kr |
100 - 200 | 29,133 kr | 1 456,65 kr |
250 - 450 | 27,969 kr | 1 398,45 kr |
500 + | 26,96 kr | 1 348,00 kr |
- RS-artikelnummer:
- 253-3860
- Tillv. art.nr:
- 1212010031
- Tillverkare / varumärke:
- Brad from Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
The Molex product mPm DIN valve connector is the category of field attachable connector. It has external thread coupling type. The Molex product has diagnostic LEDs and two ploes. Maximum current per contact is 16.0A and maximum voltage per contact is 250V AC/DC.
It has net weight of 15.699 per gram
Orientation angle is 90 degree
Operating temperature range is minus 40 degree to pluse 90 degree celcius
Orientation angle is 90 degree
Operating temperature range is minus 40 degree to pluse 90 degree celcius
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac |
Gender | Male |
Indicator Light | No |
- RS-artikelnummer:
- 253-3860
- Tillv. art.nr:
- 1212010031
- Tillverkare / varumärke:
- Brad from Molex