- RS-artikelnummer:
- 226-4379
- Tillv. art.nr:
- 932818002 MESAP 43650
- Tillverkare / varumärke:
- Hirschmann
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Varje
628,39 kr
(exkl. moms)
785,49 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 628,39 kr |
10 - 24 | 597,00 kr |
25 + | 565,60 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 226-4379
- Tillv. art.nr:
- 932818002 MESAP 43650
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Test Adaptor
Fits between the connector and base
Used to monitor and test signals
Test points on the red side allow current to be measured
Supplied jumper for testing voltage from the black test points
Suitable for GDM/GDME sockets
Used to monitor and test signals
Test points on the red side allow current to be measured
Supplied jumper for testing voltage from the black test points
Suitable for GDM/GDME sockets
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifikationer
Attribute | Value |
---|---|
DIN 43650 Type | DIN 43650 A |
Gender | Female, Male |
Mounting Type | Cable Mount |
Colour | Black, Red |
Series | MESAP |
- RS-artikelnummer:
- 226-4379
- Tillv. art.nr:
- 932818002 MESAP 43650
- Tillverkare / varumärke:
- Hirschmann