- RS-artikelnummer:
- 103-1061
- Tillv. art.nr:
- 730801002 GDM 3-7 NBR blassbraun VE 50
- Tillverkare / varumärke:
- Hirschmann
35 I lager för avsändande samma dag
165 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 paket med 10
35,76 kr
(exkl. moms)
44,70 kr
(inkl. moms)
Förpackning(ar) | Per Pack | Per unit* |
1 - 9 | 35,76 kr | 3,576 kr |
10 - 24 | 34,44 kr | 3,444 kr |
25 - 49 | 32,95 kr | 3,295 kr |
50 + | 31,46 kr | 3,146 kr |
- RS-artikelnummer:
- 103-1061
- Tillv. art.nr:
- 730801002 GDM 3-7 NBR blassbraun VE 50
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Belden Hirschmann Flat Cable Socket Gasket, NBR - 730801002 GDM 3-7 NBR blassbraun VE 50
This cable socket gasket from Belden's Hirschmann range helps you keep connectors sealed to withstand the hazards of industrial environments. It suits solenoid and valve plugs used for transferring power and command signals to devices like pressure transducers and temperature sensors. The gasket safeguards connectors by creating a seal that's dust-tight and also protects plugs against low-pressure water jets from any direction. This improves your connectors' reliability and means they're protected to IP65 (ingress protection) standard, so you can rest assured they're suitable for use in harsh operating conditions or outdoors.
Features & Benefits
Cut-outs on the gasket make it easy to position on a plug for quick assembly
Made from hardwearing nitrile rubber for extended service life in harsh settings
Wide operating temperature range of -30°C to +90°C for use in demanding industrial conditions
Made from hardwearing nitrile rubber for extended service life in harsh settings
Wide operating temperature range of -30°C to +90°C for use in demanding industrial conditions
Applications
Food and beverage production
Chemical industry
Medical and pharmaceutical manufacturing
Chemical industry
Medical and pharmaceutical manufacturing
How does a gasket work?
A flat gasket, like this one, forms a static seal between two even surfaces. This helps to stop accidental movement and tightly locks two surfaces together so you get improved system safety and reliability.
What's NBR?
NBR, or nitrile rubber, is an oil-resistant synthetic rubber that's made from acrylonitrile and butadiene.
Specifikationer
Attribute | Value |
---|---|
Colour | Brown |
Series | GDM |
- RS-artikelnummer:
- 103-1061
- Tillv. art.nr:
- 730801002 GDM 3-7 NBR blassbraun VE 50
- Tillverkare / varumärke:
- Hirschmann