Harting 09 06 32 Way 3.81 mm, 5.08 mm Pitch, Type F Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS-artikelnummer:
- 923-1792
- Tillv. art.nr:
- 09062326893
- Tillverkare / varumärke:
- HARTING
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 20)
164,428 kr
(exkl. moms)
205,535 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
20 - 80 | 164,428 kr | 3 288,56 kr |
100 - 180 | 139,60 kr | 2 792,00 kr |
200 - 480 | 132,692 kr | 2 653,84 kr |
500 - 980 | 125,624 kr | 2 512,48 kr |
1000 + | 122,501 kr | 2 450,02 kr |
- RS-artikelnummer:
- 923-1792
- Tillv. art.nr:
- 09062326893
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Note
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | z/d |
Type | F |
Pitch | 3.81 mm, 5.08 mm |
Class Rating | C2 |
Current Rating | 6A |
Contact Material | Copper Alloy |
Series | 09 06 |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |