- RS-artikelnummer:
- 923-1717
- Tillv. art.nr:
- 09234486825
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-08-19
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 20)
51,167 kr
(exkl. moms)
63,959 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
20 - 80 | 51,167 kr | 1 023,34 kr |
100 - 180 | 42,628 kr | 852,56 kr |
200 - 480 | 40,462 kr | 809,24 kr |
500 - 980 | 36,277 kr | 725,54 kr |
1000 + | 34,259 kr | 685,18 kr |
- RS-artikelnummer:
- 923-1717
- Tillv. art.nr:
- 09234486825
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 2C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 23 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |