- RS-artikelnummer:
- 923-0859
- Tillv. art.nr:
- 09731966907
- Tillverkare / varumärke:
- HARTING
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 20)
98,471 kr
(exkl. moms)
123,089 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
20 - 80 | 98,471 kr | 1 969,42 kr |
100 - 180 | 82,619 kr | 1 652,38 kr |
200 - 480 | 78,484 kr | 1 569,68 kr |
500 - 980 | 70,082 kr | 1 401,64 kr |
1000 + | 68,288 kr | 1 365,76 kr |
- RS-artikelnummer:
- 923-0859
- Tillv. art.nr:
- 09731966907
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Reversed Types Q & R Connectors
2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Wire Wrap |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |