TE Connectivity, Eurocard 48 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Tillfälligt slut i lager – restorder för leverans 2021-03-01
Lagt till varukorgen
- RS-artikelnummer:
- 871-9752
- Tillv. art.nr:
- 535034-5
- Tillverkare / varumärke:
- TE Connectivity
- COO (Country of Origin):
- US
Enheter | Per unit | Per Pack* |
300 + | 36,351 kr | 10 905,30 kr |
*price indicative |
TE Connectivity DIN 41612 Eurocard Connectors
Features and Benefits
Product Application Information
Standards
Attribute | Value |
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Tin |
Class Rating | C2 |
Contact Material | Phosphor Bronze |
Series | Eurocard |
Housing Material | Thermoplastic |