- RS-artikelnummer:
- 865-8351
- Tillv. art.nr:
- 09731642903
- Tillverkare / varumärke:
- HARTING
31 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
87,96 kr
(exkl. moms)
109,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 87,96 kr |
20 + | 70,45 kr |
- RS-artikelnummer:
- 865-8351
- Tillv. art.nr:
- 09731642903
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Harting DIN 41612 Type R Backplane Signal Connectors
Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | 09 73 |
Maximum Contact Resistance | 15mΩ |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 865-8351
- Tillv. art.nr:
- 09731642903
- Tillverkare / varumärke:
- HARTING