Harting, Straight DIN 41612 Connector

  • RS-artikelnummer 843-6615
  • Tillv. art.nr 09990000059
  • Tillverkare / varumärke HARTING
Datablad
Lagstiftning och ursprungsland
Und.t.
COO (Country of Origin): DE
Produktdetaljer

Han D Tooling

Professional range of accessories designed for the Harting Han D series. Accessories include Insertion Tool, Removal Tool and Pneumatic Crimping Tool

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Specifikationer
Attribute Value
Body Orientation Straight
34 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
264,11 kr
(exkl. moms)
330,14 kr
(inkl. moms)
Enheter
Per unit
1 - 4
264,11 kr
5 - 9
240,27 kr
10 - 24
220,54 kr
25 - 49
203,38 kr
50 +
188,88 kr
Relaterte Produkter
A durable range of DIN 41612 Type F ...
Description:
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a ...
Harting DIN 41612 type D backapane power connectors ...
Description:
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. DIN 41612 male ...
Harting DIN 41612 Type 2C signal connectors are ...
Description:
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications. Operating temp -55 ...