ERNI ERNIPRESS 160 Way 2.54mm Pitch, Type TE Class C2, 5 Row, Right Angle DIN 41612 Connector, Socket
- RS-artikelnummer:
- 770-6944
- Tillv. art.nr:
- 374380 / 374380-E
- Tillverkare / varumärke:
- ERNI
398 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
245,38 kr
(exkl. moms)
306,72 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 245,38 kr |
20 - 74 | 223,07 kr |
75 - 299 | 194,62 kr |
300 - 599 | 159,94 kr |
600 + | 152,18 kr |
- RS-artikelnummer:
- 770-6944
- Tillv. art.nr:
- 374380 / 374380-E
- Tillverkare / varumärke:
- ERNI
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Type E/TE/CD/RD
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 60603-2 providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Type E160 160 contacts in 5 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows
TE160
Inverted model of type E160
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid
CD128
Solderless press fit technology
RD128
Fitted with fixing strip
Mounting flange with two mounting holes within 5.08 mm grid
Mounting flange with two mounting holes within 5.08 mm grid
Approvals
UL, CSA
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 160 |
Gender | Female |
Number of Rows | 5 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c/d/e |
Type | TE |
Pitch | 2.54mm |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | ERNIPRESS |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | PBT |
- RS-artikelnummer:
- 770-6944
- Tillv. art.nr:
- 374380 / 374380-E
- Tillverkare / varumärke:
- ERNI