- RS-artikelnummer:
- 740-6789
- Tillv. art.nr:
- 09032966824
- Tillverkare / varumärke:
- HARTING
19 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
46,06 kr
(exkl. moms)
57,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 46,06 kr |
10 - 49 | 41,79 kr |
50 - 99 | 37,96 kr |
100 - 249 | 34,57 kr |
250 + | 32,38 kr |
- RS-artikelnummer:
- 740-6789
- Tillv. art.nr:
- 09032966824
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
- RS-artikelnummer:
- 740-6789
- Tillv. art.nr:
- 09032966824
- Tillverkare / varumärke:
- HARTING