- RS-artikelnummer:
- 355-5777
- Tillv. art.nr:
- 09032606805
- Tillverkare / varumärke:
- HARTING
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
116,62 kr
(exkl. moms)
145,78 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 116,62 kr |
20 - 74 | 81,17 kr |
75 - 299 | 79,21 kr |
300 - 599 | 77,02 kr |
600 + | 75,05 kr |
- RS-artikelnummer:
- 355-5777
- Tillv. art.nr:
- 09032606805
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
DIN 41612 M Connectors and Accessories
DIN 41612 male & female edge connectors
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
DIN41612 - Mixed Contact Range
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:
Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 60 + 4 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | M |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |