- RS-artikelnummer:
- 161-6273
- Tillv. art.nr:
- 1393725-1
- Tillverkare / varumärke:
- TE Connectivity
300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 30)
123,673 kr
(exkl. moms)
154,591 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
30 + | 123,673 kr | 3 710,19 kr |
- RS-artikelnummer:
- 161-6273
- Tillv. art.nr:
- 1393725-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
RP622 Male and Female Connectors DIN41622
RP622 series DIN 41622 male and female connectors with solder lugs for free wiring in accordance with DIN 41622. These RP622 series DIN 41622 plug and socket connectors have a current capacity of 10 A and are available with silver or gold plated contacts.
Free wiring with solder lugs and silver or gold plated contacts
Current carrying capacity 10A per contact
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Insulation resistance 106Ω
Service life 1000 mating cycles
Voltage rating 450V/380Vac
Current carrying capacity 10A per contact
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Insulation resistance 106Ω
Service life 1000 mating cycles
Voltage rating 450V/380Vac
Note
Part C42334A44A5 - 3 rows
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Body Orientation | Straight |
Contact Plating | Silver |
Current Rating | 10A |
Series | RP622 |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Voltage Rating | 450 V |
- RS-artikelnummer:
- 161-6273
- Tillv. art.nr:
- 1393725-1
- Tillverkare / varumärke:
- TE Connectivity
- COO (Country of Origin):
- DE