- RS-artikelnummer:
- 535-458
- Tillv. art.nr:
- 354.108 / 354108-E
- Tillverkare / varumärke:
- ERNI
187 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
133,92 kr
(exkl. moms)
167,40 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 133,92 kr |
20 - 74 | 111,20 kr |
75 - 299 | 93,73 kr |
300 - 599 | 87,11 kr |
600 + | 80,27 kr |
- RS-artikelnummer:
- 535-458
- Tillv. art.nr:
- 354.108 / 354108-E
- Tillverkare / varumärke:
- ERNI
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
ERNI Type M Hybrid DIN 41612 Connectors
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801
Standards
DIN 41612, Quality Class 2 (Draft), and IEC 60603-2
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 42 + 6 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | M |
Pitch | 2.54mm |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |