- RS-artikelnummer:
- 481-976
- Tillv. art.nr:
- 09062152811
- Tillverkare / varumärke:
- HARTING
36 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
171,54 kr
(exkl. moms)
214,42 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 171,54 kr |
20 - 74 | 142,88 kr |
75 - 299 | 130,73 kr |
300 - 599 | 119,03 kr |
600 + | 106,45 kr |
- RS-artikelnummer:
- 481-976
- Tillv. art.nr:
- 09062152811
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
Produktdetaljer
Harting DIN 41612 Type H15 High Current Sockets
Harting DIN 41612 Type H high current sockets high-current backplane sockets, a durable range of DIN 41612 Type H connectors suitable for many applications including railway transportation and power supplies.
Stock numbers 757-7986 and 757-7948 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7986 and 757-7948 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Low profile connector has 4mm solder tails
Cage-clamp type accepts wires 0.14 to 1.5mm²
Faston type has 6.3 x 0.8mm male blades
Cage-clamp type accepts wires 0.14 to 1.5mm²
Faston type has 6.3 x 0.8mm male blades
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Faston |
Row Loading | z/d |
Type | H15 |
Pitch | 10.16mm |
Contact Plating | Silver |
Class Rating | C1 |
Current Rating | 15A |
- RS-artikelnummer:
- 481-976
- Tillv. art.nr:
- 09062152811
- Tillverkare / varumärke:
- HARTING