- RS-artikelnummer:
- 481-926
- Tillv. art.nr:
- 09031246901
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-05-14
Lagt till varukorgen
Pris (ex. moms) Varje
104,59 kr
(exkl. moms)
130,74 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 104,59 kr |
10 + | 95,18 kr |
- RS-artikelnummer:
- 481-926
- Tillv. art.nr:
- 09031246901
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
DIN 41612 M Connectors and Accessories
DIN 41612 male & female edge connectors
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
DIN41612 - Mixed Contact Range
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:
Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 24 + 8 |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | M |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
- RS-artikelnummer:
- 481-926
- Tillv. art.nr:
- 09031246901
- Tillverkare / varumärke:
- HARTING