- RS-artikelnummer:
- 183-4636
- Tillv. art.nr:
- DTA114TU3T106
- Tillverkare / varumärke:
- ROHM
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 3000)
0,224 kr
(exkl. moms)
0,28 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
3000 + | 0,224 kr | 672,00 kr |
- RS-artikelnummer:
- 183-4636
- Tillv. art.nr:
- DTA114TU3T106
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
DTA114TU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistor
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC114T series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC114T series
Specifikationer
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-323 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.1 x 1.35 x 0.9mm |
Typical Input Resistor | 10 kΩ |
Maximum Operating Temperature | +150 °C |
- RS-artikelnummer:
- 183-4636
- Tillv. art.nr:
- DTA114TU3T106
- Tillverkare / varumärke:
- ROHM