- RS-artikelnummer:
- 188-3537
- Tillv. art.nr:
- ELR01PN 24-230V AC/DC
- Tillverkare / varumärke:
- Broyce Control
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 521,32 kr
(exkl. moms)
1 901,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 521,32 kr |
- RS-artikelnummer:
- 188-3537
- Tillv. art.nr:
- ELR01PN 24-230V AC/DC
- Tillverkare / varumärke:
- Broyce Control
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Type A - NFC Earth Leakage Relay
Intuitive app with pre-defined user profiles for specific applications
User configurable Auto-reclosure operation and Filter cut-off points
Selectable Trip level (0.006 - 1A) and Time delay (0 - 10s)
1 x SPDT/1 x SPNO Relay outputs (user configurable)
Multi-voltage (24 - 230VAC/DC)
Intuitive app with pre-defined user profiles for specific applications
User configurable Auto-reclosure operation and Filter cut-off points
Selectable Trip level (0.006 - 1A) and Time delay (0 - 10s)
1 x SPDT/1 x SPNO Relay outputs (user configurable)
Multi-voltage (24 - 230VAC/DC)
Specifikationer
Attribute | Value |
---|---|
Frequency Range | 50 Hz, 60Hz |
Leakage Range | 1.5 mA → 1A |
Output | SPDT, SPNO |
Protection Class | Type A |
Test Function | Remote |
Dimensions | 44 x 63.5 x 85mm |
Weight | 120g |
- RS-artikelnummer:
- 188-3537
- Tillv. art.nr:
- ELR01PN 24-230V AC/DC
- Tillverkare / varumärke:
- Broyce Control