- RS-artikelnummer:
- 238-9664
- Tillverkare / varumärke:
- RS PRO
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
361,09 kr
(exkl. moms)
451,36 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 361,09 kr |
5 - 9 | 345,90 kr |
10 + | 339,13 kr |
- RS-artikelnummer:
- 238-9664
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Model Motors & Gearboxes - Spur
This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
Features and Benefits
All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 19.8 W |
Output Speed | 1095 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 10 Ncm |
Gearhead Type | Spur |
Current Rating | 2.81 A |
Length | 79mm |
Width | 35.5 (Dia.)mm |
Series | 919D |
Core Construction | Iron Core |