- RS-artikelnummer:
- 921-6721
- Tillv. art.nr:
- LM2842YMK-ADJL/NOPB
- Tillverkare / varumärke:
- Texas Instruments
1000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 1000)
26,005 kr
(exkl. moms)
32,506 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
1000 + | 26,005 kr | 26 005,00 kr |
- RS-artikelnummer:
- 921-6721
- Tillv. art.nr:
- LM2842YMK-ADJL/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Minimum Output Voltage | 0.765 V |
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.25 MHz |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.97 x 1.65 x 0.87mm |
Width | 1.65mm |
Height | 0.87mm |
Length | 2.97mm |
Switching Regulator | Yes |
- RS-artikelnummer:
- 921-6721
- Tillv. art.nr:
- LM2842YMK-ADJL/NOPB
- Tillverkare / varumärke:
- Texas Instruments