TRACOPOWER TDN 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +70°C Max Temp
- RS-artikelnummer:
- 899-8251
- Tillv. art.nr:
- TDN 3-2412WI
- Tillverkare / varumärke:
- TRACOPOWER
2 I lager för avsändande samma dag
Pris (ex. moms) Varje
233,02 kr
(exkl. moms)
291,28 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 233,02 kr |
5 - 9 | 226,07 kr |
10 - 24 | 219,03 kr |
25 - 49 | 209,77 kr |
50 + | 200,41 kr |
- RS-artikelnummer:
- 899-8251
- Tillv. art.nr:
- TDN 3-2412WI
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±1% |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 13.2mm |
Depth | 10.2mm |
Width | 9.1mm |
Series | TDN 3WI |
Load Regulation | 0.01 |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Efficiency | 83% |
Standards Met | EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1 |
- RS-artikelnummer:
- 899-8251
- Tillv. art.nr:
- TDN 3-2412WI
- Tillverkare / varumärke:
- TRACOPOWER