- RS-artikelnummer:
- 732-9737
- Tillv. art.nr:
- MAX618EEE+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 732-9737
- Tillv. art.nr:
- MAX618EEE+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifikationer
Attribute | Value |
---|---|
Minimum Output Voltage | 3 V |
Maximum Output Voltage | 28 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 28 V |
Maximum Output Current | 500mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.312 MHz |
Package Type | QSOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.55mm |
Switching Regulator | Yes |
Load Regulation | 0.2 % |
Line Regulation | 0.08 %/V |
Width | 3.99mm |
Efficiency | 93% |
Dimensions | 4.98 x 3.99 x 1.55mm |
Length | 4.98mm |
- RS-artikelnummer:
- 732-9737
- Tillv. art.nr:
- MAX618EEE+
- Tillverkare / varumärke:
- Maxim Integrated