TRACOPOWER TES 2N DC-DC Converter, ±12V dc/ ±85mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS-artikelnummer:
- 510-5728
- Tillv. art.nr:
- TES 2N-2422
- Tillverkare / varumärke:
- TRACOPOWER
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
265,73 kr
(exkl. moms)
332,16 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 265,73 kr |
5 - 9 | 257,75 kr |
10 - 24 | 249,76 kr |
25 - 49 | 239,15 kr |
50 + | 228,54 kr |
- RS-artikelnummer:
- 510-5728
- Tillv. art.nr:
- TES 2N-2422
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
Produktdetaljer
Traco Power DC-DC Converter, 18 to 36V DC Input Range, 78% Efficiency - TES 2N Series - TES 2N-2422
Need a solution that changes an input to a steady 12V DC supply? Go for this DC-DC converter from Traco Power to transform different voltages to the supply your application needs. Integrated 1500V DC isolation keeps your incoming and outgoing feeds separate to help prevent shocking events and unnecessary downtimes. Plus, the DIP 16 package insulates your live elements for added protection. At only 5.1g, this weight watcher adds minimal strain to your PCBs.
Features & Benefits
• Wide input range between 18 and 36V DC for versatile use
• Surface mount design for secure installation
• Broad operating temperature scope between -40°C and +85°C for use in harsh settings
• Surface mount design for secure installation
• Broad operating temperature scope between -40°C and +85°C for use in harsh settings
Applications
• Consumer electronics
• Industrial equipment
• Medical imaging systems
• Servers
• Smart lighting operations
• Industrial equipment
• Medical imaging systems
• Servers
• Smart lighting operations
How big is this DC-DC converter?
It's a small unit, featuring a length of just 24mm, making it a space-saving option for your PCBs.
What's the efficiency of this DC-DC converter?
It has an efficiency of 78% to curb heat build-ups and power losses for smooth performance.
Specifikationer
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±85mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Depth | 9mm |
Length | 24mm |
Series | TES 2N |
Load Regulation | ±2% |
Standards Met | CE |
Maximum Temperature | +85°C |
Efficiency | 78% |
Minimum Temperature | -40°C |
- RS-artikelnummer:
- 510-5728
- Tillv. art.nr:
- TES 2N-2422
- Tillverkare / varumärke:
- TRACOPOWER