Cosel MGXS1R5 DC-DC Converter, 12V dc/ 130mA Output, 6 → 60 V dc Input, 1.56W, Through Hole, +85°C Max Temp
- RS-artikelnummer:
- 183-0592
- Tillv. art.nr:
- MGXS1R52412
- Tillverkare / varumärke:
- Cosel
Tillfälligt slut i lager – restorder för leverans 2024-09-05
Lagt till varukorgen
Pris (ex. moms) 1 rör med 10
1 856,52 kr
(exkl. moms)
2 320,65 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 1 856,52 kr | 185,652 kr |
5 - 9 | 1 800,83 kr | 180,083 kr |
10 - 24 | 1 745,15 kr | 174,515 kr |
25 - 49 | 1 689,46 kr | 168,946 kr |
50 + | 1 633,78 kr | 163,378 kr |
- RS-artikelnummer:
- 183-0592
- Tillv. art.nr:
- MGXS1R52412
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SIP6 (MGXS1R5)
Ultra wide input range (MGXS) DC6 - 60V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminum and tantalum electrolytic capacitor
Ultra wide input range (MGXS) DC6 - 60V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminum and tantalum electrolytic capacitor
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 6 → 60 V dc |
Power Rating | 1.56W |
Input Voltage Nominal | 24 V dc |
Output Current | 130mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1kV dc |
Width | 8.5mm |
Depth | 12mm |
Length | 17mm |
Series | MGXS1R5 |
Load Regulation | 48mV |
Minimum Temperature | -40°C |
Standards Met | CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1 |
Maximum Temperature | +85°C |
Efficiency | 82% |
- RS-artikelnummer:
- 183-0592
- Tillv. art.nr:
- MGXS1R52412
- Tillverkare / varumärke:
- Cosel