Murata Power Solutions MEU1 DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole,
- RS-artikelnummer:
- 167-6189
- Tillv. art.nr:
- MEU1S0312ZC
- Tillverkare / varumärke:
- Murata Power Solutions
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) 1 rör med 60
3 153,51 kr
(exkl. moms)
3 941,89 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 3 153,51 kr | 52,558 kr |
5 - 9 | 3 058,93 kr | 50,982 kr |
10 - 24 | 2 964,30 kr | 49,405 kr |
25 - 49 | 2 869,67 kr | 47,828 kr |
50 + | 2 775,04 kr | 46,251 kr |
- RS-artikelnummer:
- 167-6189
- Tillv. art.nr:
- MEU1S0312ZC
- Tillverkare / varumärke:
- Murata Power Solutions
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Murata 1W Single Output Isolated DC-DC Converter - MEU1 Series
The Murata Power Solutions MEU1 is a series of ultra-miniature, single isolated output 1 Watt DC-DC converters. Available as through-hole mounting with staggered style pin outs, the MEU1 can deliver output power over the whole temperature range of – 40 degrees C to +85 degrees C. The small volume and footprint allows engineers to reduce the overall dimensions of their application, which is critical for space-constrained designs.
The MEU1 series also has load regulation that is typically 3% better than the industry norm when compared to similar miniature through-hole converters. This reduces the need for any additional external regulation components and further conserves precious board space. The MEU1 has the added benefit of 1kVDC galvanic isolation, to reduce switching noise and allow the device to be configured, to provide an isolated negative rail in systems where only positive rails exist.
The MEU1 series also has load regulation that is typically 3% better than the industry norm when compared to similar miniature through-hole converters. This reduces the need for any additional external regulation components and further conserves precious board space. The MEU1 has the added benefit of 1kVDC galvanic isolation, to reduce switching noise and allow the device to be configured, to provide an isolated negative rail in systems where only positive rails exist.
Single isolated output
1kVDC isolation
Efficiency up to 87%
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density 2.62W/cm3
3.3V, 5V, and 12V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
PCB mounting
1kVDC isolation
Efficiency up to 87%
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density 2.62W/cm3
3.3V, 5V, and 12V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
PCB mounting
Approvals
UL60950
Murata Power Solutions - 0.75W to 15W
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | 83mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | ZIF |
Isolation Voltage | 1kV dc |
Length | 8.3mm |
Depth | 7.95mm |
Series | MEU1 |
Load Regulation | 0.12 |
Efficiency | 81% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
- RS-artikelnummer:
- 167-6189
- Tillv. art.nr:
- MEU1S0312ZC
- Tillverkare / varumärke:
- Murata Power Solutions