TRACOPOWER TMR 9 WI DC-DC Converter, 12V dc/ 750mA Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp
- RS-artikelnummer:
- 166-6192
- Tillv. art.nr:
- TMR 9-2412WI
- Tillverkare / varumärke:
- TRACOPOWER
Tillfälligt slut i lager – restorder för leverans 2024-10-15
Lagt till varukorgen
Pris (ex. moms) 1 rör med 10
4 160,45 kr
(exkl. moms)
5 200,56 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 4 160,45 kr | 416,045 kr |
5 - 9 | 4 035,68 kr | 403,568 kr |
10 - 24 | 3 910,81 kr | 391,081 kr |
25 - 49 | 3 744,38 kr | 374,438 kr |
50 + | 3 577,96 kr | 357,796 kr |
- RS-artikelnummer:
- 166-6192
- Tillv. art.nr:
- TMR 9-2412WI
- Tillverkare / varumärke:
- TRACOPOWER
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series
The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Standards
IEC/EN 60950-1, UL 60950-1
Approvals
UL, cULus
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 9W |
Input Voltage Nominal | 24 V dc |
Output Current | 750mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±1% |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Depth | 11.2mm |
Length | 21.8mm |
Width | 9.6mm |
Series | TMR 9 WI |
Load Regulation | 0.01 |
Efficiency | 88% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | cULus Listed, IEC/EN 60950-1, UL 60950-1 |