- RS-artikelnummer:
- 165-9729
- Tillv. art.nr:
- MAX5035BUSA+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 165-9729
- Tillv. art.nr:
- MAX5035BUSA+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifikationer
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 7.5 V |
Maximum Input Voltage | 76 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.135 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Height | 1.5mm |
Width | 4mm |
Switching Regulator | Yes |
Efficiency | 90% |
Load Regulation | 150 Ω |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
- RS-artikelnummer:
- 165-9729
- Tillv. art.nr:
- MAX5035BUSA+
- Tillverkare / varumärke:
- Maxim Integrated