XP Power IEQ DC-DC Converter, 3.3V dc/ 1A Output, 4.5 → 18 V dc Input, 5W, Through Hole, +90°C Max Temp -40°C
- RS-artikelnummer:
- 161-8961
- Tillv. art.nr:
- IEQ0512S3V3
- Tillverkare / varumärke:
- XP Power
Tillfälligt slut i lager – restorder för leverans 2025-01-14
Lagt till varukorgen
Pris (ex. moms) 1 rör med 10
2 502,42 kr
(exkl. moms)
3 128,02 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 2 502,42 kr | 250,242 kr |
5 - 9 | 2 427,37 kr | 242,737 kr |
10 - 24 | 2 352,32 kr | 235,232 kr |
25 - 49 | 2 277,16 kr | 227,716 kr |
50 + | 2 202,11 kr | 220,211 kr |
- RS-artikelnummer:
- 161-8961
- Tillv. art.nr:
- IEQ0512S3V3
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
XP Power - IEQ05 Series of Isolated DC-DC Converters
The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.
5 W isolated DC-DC converters
1500 VDC isolation
Regulated single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +90 °C Operating temperature
Efficiency up to 83%
Compact SIP8 package
Board mount
1500 VDC isolation
Regulated single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +90 °C Operating temperature
Efficiency up to 83%
Compact SIP8 package
Board mount
XP Power - DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Depth | 11.2mm |
Length | 21.8mm |
Width | 9.3mm |
Series | IEQ |
Load Regulation | ±1% |
Efficiency | 76% |
Maximum Temperature | +90°C |
Standards Met | CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 |
Minimum Temperature | -40°C |