Cosel SFS DC-DC Converter, 10V dc/ 3A Output, 36 → 76 V dc Input, 30W, Surface Mount, +85°C Max Temp -40°C Min
- RS-artikelnummer:
- 130-9755
- Tillv. art.nr:
- SFS304810B
- Tillverkare / varumärke:
- Cosel
Tillfälligt slut i lager – restorder för leverans 2024-09-23
Lagt till varukorgen
Pris (ex. moms) Varje
541,53 kr
(exkl. moms)
676,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 541,53 kr |
5 - 9 | 525,34 kr |
10 - 24 | 509,04 kr |
25 - 49 | 492,85 kr |
50 + | 476,55 kr |
- RS-artikelnummer:
- 130-9755
- Tillv. art.nr:
- SFS304810B
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SFS Series, 10-30W Single Output
The SFS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection.
• High efficiency (synchronous rectifier circuit)
• Parallel operation is possible
• Highly reliable: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off
• Parallel operation is possible
• Highly reliable: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1
Cosel Isolated DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 10V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 30W |
Input Voltage Nominal | 48 V dc |
Output Current | 3A |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±1% |
Package | SMD |
Isolation Voltage | 500V dc |
Depth | 8mm |
Width | 31.2mm |
Length | 38.7mm |
Series | SFS |
Standards Met | CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 |
Maximum Temperature | +85°C |
Efficiency | 91% |
Minimum Temperature | -40°C |