Cosel SUTS DC-DC Converter, 3.3V dc/ 2.6A Output, 36 → 76 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min
- RS-artikelnummer:
- 130-7949
- Tillv. art.nr:
- SUTS10483R3
- Tillverkare / varumärke:
- Cosel
Tillfälligt slut i lager – restorder för leverans 2024-10-09
Lagt till varukorgen
Pris (ex. moms) Varje
505,98 kr
(exkl. moms)
632,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 505,98 kr |
5 - 9 | 490,84 kr |
10 - 24 | 475,65 kr |
25 - 49 | 460,46 kr |
50 + | 445,26 kr |
- RS-artikelnummer:
- 130-7949
- Tillv. art.nr:
- SUTS10483R3
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 8.58W |
Input Voltage Nominal | 48 V dc |
Output Current | 2.6A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±5% |
Isolation Voltage | 500V ac |
Length | 45.2mm |
Width | 9.15mm |
Depth | 29.3mm |
Series | SUTS |
Load Regulation | 40mV |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 82% |
Maximum Temperature | +85°C |