XP Power AH DC-DC Converter, 500V dc/ 3mA Output, 0 → 12 V dc Input, 1.5W, Through Hole, +75°C Max Temp -25°C
- RS-artikelnummer:
- 123-8343
- Tillv. art.nr:
- AH05P-12
- Tillverkare / varumärke:
- XP Power
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 358,42 kr
(exkl. moms)
1 698,02 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 358,42 kr |
5 - 9 | 1 317,61 kr |
10 - 24 | 1 276,92 kr |
25 - 49 | 1 236,11 kr |
50 + | 1 195,41 kr |
- RS-artikelnummer:
- 123-8343
- Tillv. art.nr:
- AH05P-12
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 500V dc |
Input Voltage Range | 0 → 12 V dc |
Power Rating | 1.5W |
Input Voltage Nominal | 12 V dc |
Output Current | 3mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Isolation Voltage | 500V |
Length | 23.37mm |
Width | 11.43mm |
Series | AH |
Maximum Temperature | +75°C |
Minimum Temperature | -25°C |