- RS-artikelnummer:
- 240-3996
- Tillv. art.nr:
- BM2P101H-Z
- Tillverkare / varumärke:
- ROHM
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
20,326 kr
(exkl. moms)
25,408 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 + | 20,326 kr | 40 652,00 kr |
- RS-artikelnummer:
- 240-3996
- Tillv. art.nr:
- BM2P101H-Z
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The ROHM PWM type DC/DC converter IC provides an optimum system for various electrical product. It supports both isolated and non-isolated devices, enabling simpler design of various types of low power consumption electrical converters. It also has a built-in starter circuit that can withstand up to 650 V, which contributes to low power consumption. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response. At light load, the switching frequency is reduced and high efficiency is achieved.
100 kHz switching frequency
Built-in frequency hopping function
Frequency reduction function
Built-in 650 V super junction MOSFET
VCC Pin under voltage protection
Over current limiter with AC voltage correction
Highly precise AC over voltage protection
ZT Pin OVP function
Built-in frequency hopping function
Frequency reduction function
Built-in 650 V super junction MOSFET
VCC Pin under voltage protection
Over current limiter with AC voltage correction
Highly precise AC over voltage protection
ZT Pin OVP function
Specifikationer
Attribute | Value |
---|---|
Minimum Input Voltage | 10.9 V |
Maximum Input Voltage | 30 V |