- RS-artikelnummer:
- 216-8594
- Tillv. art.nr:
- LT8652SEV#PBF
- Tillverkare / varumärke:
- Analog Devices
9 I lager för avsändande samma dag
Pris (ex. moms) Var (i en bricka med 406)
83,09 kr
(exkl. moms)
103,86 kr
(inkl. moms)
Enheter | Per enhet | Per Tray* |
---|---|---|
406 + | 83,09 kr | 33 734,54 kr |
- RS-artikelnummer:
- 216-8594
- Tillv. art.nr:
- LT8652SEV#PBF
- Tillverkare / varumärke:
- Analog Devices
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Analog Devices LT8652S is a dual step-down regulator that delivers up to 8.5A of continuous current from both channels and supports loads up to 12A from each channel. The LT8652S uses second generation Silent Switcher technology including integrated bypass capacitors to deliver a high frequency, high efficiency, small solution with excellent EMI performance. The LT8652S is ideal for noise sensitive applications such as PLLs and high bandwidth data and communications systems.
Ultralow EMI on Any PCB
Eliminates PCB Layout Sensitivity
Internal Bypass Capacitors Reduce Radiated EMI
Spread Spectrum Frequency Modulation
Eliminates PCB Layout Sensitivity
Internal Bypass Capacitors Reduce Radiated EMI
Spread Spectrum Frequency Modulation
Specifikationer
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 16 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 18 V |
Minimum Output Current | 8.5A |
Converter Type | DC-DC |
Number of Outputs | 2 |
Output Type | Adjustable |
Package Type | LQFN |
Pin Count | 36 |