- RS-artikelnummer:
- 919-6481
- Tillv. art.nr:
- BDW93CFP
- Tillverkare / varumärke:
- STMicroelectronics
1100 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 50)
13,122 kr
(exkl. moms)
16,402 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
50 - 50 | 13,122 kr | 656,10 kr |
100 - 200 | 9,892 kr | 494,60 kr |
250 - 450 | 9,604 kr | 480,20 kr |
500 - 950 | 8,382 kr | 419,10 kr |
1000 + | 6,823 kr | 341,15 kr |
- RS-artikelnummer:
- 919-6481
- Tillv. art.nr:
- BDW93CFP
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifikationer
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 15 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TO-220FP |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Cut-off Current | 5mA |
Length | 10.4mm |
Height | 16.4mm |
Width | 4.6mm |
Dimensions | 10.4 x 4.6 x 16.4mm |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 33 W |
Maximum Operating Temperature | +150 °C |
- RS-artikelnummer:
- 919-6481
- Tillv. art.nr:
- BDW93CFP
- Tillverkare / varumärke:
- STMicroelectronics