- RS-artikelnummer:
- 184-1115
- Tillv. art.nr:
- TIP36CG
- Tillverkare / varumärke:
- onsemi
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 30)
24,442 kr
(exkl. moms)
30,552 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
30 - 90 | 24,442 kr | 733,26 kr |
120 - 240 | 19,555 kr | 586,65 kr |
270 - 480 | 19,09 kr | 572,70 kr |
510 + | 16,909 kr | 507,27 kr |
- RS-artikelnummer:
- 184-1115
- Tillv. art.nr:
- TIP36CG
- Tillverkare / varumärke:
- onsemi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP35A, TIP35B, TIP35C (NPN), TIP36A, TIP36B, TIP36C (PNP) are complementary devices.
25 A Collector Current
Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
Excellent DC Gain hFE = 40 Typ @ 15 A
High Current Gain Bandwidth Product -
Pb-Free Packages are Available
Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
Excellent DC Gain hFE = 40 Typ @ 15 A
High Current Gain Bandwidth Product -
Pb-Free Packages are Available
Specifikationer
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 25 (Continuous) A, 40 (Peak) A |
Maximum Collector Emitter Voltage | 100 V dc |
Maximum Emitter Base Voltage | 5 V dc |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Configuration | Single |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 15 |
Maximum Collector Base Voltage | 100 V dc |
Maximum Collector Emitter Saturation Voltage | 4 V dc |
Maximum Collector Cut-off Current | 1mA |
Maximum Operating Temperature | +150 °C |
Dimensions | 15.2 x 4.9 x 20.35mm |
Length | 15.2mm |
Maximum Power Dissipation | 125 W |
Width | 4.9mm |
Height | 20.35mm |
Base Current | 5A |
Minimum Operating Temperature | -65 °C |