- RS-artikelnummer:
- 885-8977
- Tillv. art.nr:
- DBH-25S
- Tillverkare / varumärke:
- Cinch Connectors
Denna produkt har utgått
- RS-artikelnummer:
- 885-8977
- Tillv. art.nr:
- DBH-25S
- Tillverkare / varumärke:
- Cinch Connectors
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
D-Series Basic D-Sub Connectors
Cinch Connectivity D-series solder cup and vertical PCB mount connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The D-series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Standard D-Sub |
Termination Method | Solder |
D-Sub Shell Size | B |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.25 kV |
Length | 53.04mm |
Width | 10.92mm |
Depth | 12.55mm |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash over Nickel |
Dimensions | 53.04 x 10.92 x 12.55mm |
Series | D |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |