- RS-artikelnummer:
- 843-6012
- Tillv. art.nr:
- 09674095615
- Tillverkare / varumärke:
- HARTING
Denna produkt har utgått
- RS-artikelnummer:
- 843-6012
- Tillv. art.nr:
- 09674095615
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
D-Sub IP67 Connectors
The D-Sub IP67 sealed connector series is fully dedicated to water resistant applications and is manufactured to rigorous standards. The main use of this product family is for equipment situated in harsh environments, From indoor to outdoor or wherever connectors need to withstand moisture, Dust and other substances.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Available with male or female connector types
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Metal |
Length | 30.8mm |
Width | 10.8mm |
Depth | 14.3mm |
Contact Plating | Au |
Dimensions | 30.8 x 10.8 x 14.3mm |
Series | D-Sub Waterproof |