- RS-artikelnummer:
- 720-3120
- Tillv. art.nr:
- SDB-09PMMP-SL8001
- Tillverkare / varumärke:
- MH Connectors
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
81,72 kr
(exkl. moms)
102,15 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 81,72 kr |
25 - 74 | 73,63 kr |
75 - 199 | 65,42 kr |
200 - 399 | 57,33 kr |
400 + | 53,17 kr |
- RS-artikelnummer:
- 720-3120
- Tillv. art.nr:
- SDB-09PMMP-SL8001
- Tillverkare / varumärke:
- MH Connectors
Lagstiftning och ursprungsland
Produktdetaljer
IP67 Sub-D Panel connectors, PCB solder
IP67 waterproof Sub-D connectors, with straight PCB terminations, for panel mount
Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness
Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PBT |
Length | 39.4mm |
Width | 8.25mm |
Depth | 21.0mm |
Contact Plating | Gold |
Series | SDB |
Contact Material | Brass |
Dimensions | 39.4 x 8.25 x 21mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40.0°C |