TE Connectivity Amplimite HDP-20 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with Boardlocks, M3 Female
- RS-artikelnummer:
- 680-8888
- Tillv. art.nr:
- 4-338314-2
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 680-8888
- Tillv. art.nr:
- 4-338314-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
AMPLIMITE D-sub Connector HD-20 Series Standard PCB Mounting Receptacle Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting receptacle styled d-sub headers with a tin plated steel front shell and a black UL 94V-0 polyester GF housing. These AMPLIMITE HD-20 PCB d-sub socket headers are preloaded with phosphor bronze gold plated solder contacts and are available with various mating connector locks options and PCB boardlocks (please see table for details). For mating connectors see stock numbers 718-3871, 409-3315 , 536-9685, 409-3292, 680-7756 , 680-8803 and 536-9714 typically
Note
D-sub receptacle headers with boardlocks can only be used with a PCB with a 1.6mm thickness
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Mounting Hardware | Boardlocks, M3 Female Screwlocks |
Termination Method | Solder |
Housing Material | PET |
Length | 39.2mm |
Width | 12.1mm |
Depth | 12.4mm |
Contact Plating | Gold over Nickel |
Dimensions | 39.2 x 12.1 x 12.4mm |
Series | Amplimite HDP-20 |
Contact Material | Phosphor Bronze |
- RS-artikelnummer:
- 680-8888
- Tillv. art.nr:
- 4-338314-2
- Tillverkare / varumärke:
- TE Connectivity