Norcomp 178 15 Way Right Angle Through Hole D-sub Connector Female/Male, 2.77mm Pitch, with 4-40 Inserts/Board Lock
- RS-artikelnummer:
- 174-8653
- Tillv. art.nr:
- 178-015-413R491
- Tillverkare / varumärke:
- Norcomp
Tillfälligt slut i lager – restorder för leverans 2024-10-17
Lagt till varukorgen
Pris (ex. moms) Varje
106,88 kr
(exkl. moms)
133,60 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 106,88 kr |
5 - 24 | 98,35 kr |
25 - 49 | 91,13 kr |
50 - 99 | 84,89 kr |
100 + | 79,42 kr |
- RS-artikelnummer:
- 174-8653
- Tillv. art.nr:
- 178-015-413R491
- Tillverkare / varumärke:
- Norcomp
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Dual port d-subs available in 4 industry sizes/positions:
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female/Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77mm |
D Connector Type | Dual Ports D-Sub |
Mounting Hardware | 4-40 Inserts/Board Lock |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 38.99mm |
Width | 25.4mm |
Depth | 31.75mm |
Contact Material | Brass |
Dimensions | 38.99 x 25.4 x 31.75mm |
Series | 178 |
Contact Plating | Gold Flash |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Series Number | 178 |